The FMB857B PNP transistor features a collector-emitter voltage maximum of 45V, a continuous collector current of 100mA, and a maximum collector current of 500mA. It has a maximum power dissipation of 700mW and operates over a temperature range of -55°C to 150°C. The device is packaged in tape and reel quantities of 3000 and is a PNP type.
Onsemi FMB857B_Q technical specifications.
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 220 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | FMB857B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB857B_Q to view detailed technical specifications.
No datasheet is available for this part.