Onsemi FMBA06_Q technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FMBA06 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMBA06_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.