Onsemi FMBM5551_SB16001 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 600mA |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMBM5551_SB16001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.