Onsemi FMBS549_Q technical specifications.
| Collector Base Voltage (VCBO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 70 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | FMBS549 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMBS549_Q to view detailed technical specifications.
No datasheet is available for this part.