Onsemi FMG2G100US60_Q technical specifications.
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 400W |
| Series | FMG2G100US60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMG2G100US60_Q to view detailed technical specifications.
No datasheet is available for this part.