
Onsemi FMG2G300US60E_Q technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 892W |
| Series | FMG2G300US60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMG2G300US60E_Q to view detailed technical specifications.
No datasheet is available for this part.