Onsemi FMS3818KRCX_NL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 180MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 180MS/s |
| Series | FMS3818KRC |
| Settling Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS3818KRCX_NL to view detailed technical specifications.
No datasheet is available for this part.