Onsemi FMS6151L6X_F085 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6151L6X_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.