Onsemi FMS7401LEN_Q technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| Series | FMS7401 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMS7401LEN_Q to view detailed technical specifications.
No datasheet is available for this part.