Onsemi FMS7401LVN14_Q technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 8 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMS7401LVN14_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
