Onsemi FND317C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 200mA |
| Height | 0.56inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 655nm |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FND317C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.