
High-speed transistor optocoupler featuring 1 Mbit/s data rate and LVTTL/LVCMOS 3.3 V interface. Offers 2.5kV isolation voltage with a 50% current transfer ratio. Designed for surface mount applications in a SOIC package, it operates from -40°C to 85°C with a maximum collector current of 8mA. Packaged on tape and reel, this lead-free component provides reliable signal isolation.
Onsemi FOD050LR2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 2us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD050LR2 to view detailed technical specifications.
No datasheet is available for this part.
