
Onsemi FOD050LR2_Q technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FOD050L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD050LR2_Q to view detailed technical specifications.
No datasheet is available for this part.
