
High-speed transistor optocoupler featuring 2 channels, 1Mbps data rate, and 2.5kV isolation voltage. Surface mountable in an SOIC package, it operates with LVTTL/LVCMOS input and offers a 50% current transfer ratio. Maximum collector current is 8mA with a maximum forward current of 25mA, and it supports a 7V output voltage. This lead-free, RoHS compliant component has a power dissipation of 100mW and operates from -40°C to 85°C.
Onsemi FOD053L technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD053L |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD053L to view detailed technical specifications.
No datasheet is available for this part.
