
The FOD053LR1_Q dual PNP transistor from Onsemi features a current transfer ratio of 50% and a maximum collector current of 8mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The device is available in a TO-92 package, packaged in quantities of 500 on tape and reel.
Onsemi FOD053LR1_Q technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | FOD053L |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD053LR1_Q to view detailed technical specifications.
No datasheet is available for this part.