
High-speed transistor optocoupler, 2-channel, SOIC package, surface mount. Features 1Mbps data rate, 2.5kV isolation voltage, and LVTTL/LVCMOS 3.3V input. Offers 50% current transfer ratio with 8mA max collector current and 7V max output voltage. Operates from -40°C to 85°C, with 100mW max power dissipation. Packaged on tape and reel, 2500 units per reel.
Onsemi FOD053LR2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD053LR2 to view detailed technical specifications.
No datasheet is available for this part.