Onsemi FOD053LR2V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Supply Voltage-Min | 7 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FOD053LR2V to view detailed technical specifications.
No datasheet is available for this part.