
High-speed logic output optocoupler featuring a 1-channel, unidirectional DC input. Offers a 10Mbps data rate with a propagation delay of 90ns and fall time of 3µs. Provides 3.75kV isolation voltage and operates with a forward current of 50mA. Surface mountable in an 8-pin SOIC package, this RoHS compliant component is designed for efficient signal isolation.
Onsemi FOD060L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD060L to view detailed technical specifications.
No datasheet is available for this part.