Onsemi FOD060LR1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Series | FOD060L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD060LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
