Onsemi FOD063L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD063L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
