General purpose optocoupler featuring a single channel with logic-level push-pull DC input. Achieves 15Mbps data rate with 8ns fall time and 60ns propagation delay. Operates with a 1.8V maximum input voltage and 16mA input current, providing 2.5kV isolation. Surface mountable in an 8-pin SOIC package, this lead-free component offers 2mA maximum output current and 5V output voltage.
Onsemi FOD0708 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 8ns |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Output Voltage | 4.5V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2A |
| Output Current per Channel | 2mA |
| Output Enable | No |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOD0708 |
| Width | 4.61mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.