Onsemi FOD0708R1 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 8ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | FOD0708 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0708R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
