Onsemi FOD070LR2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 7000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FOD070L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD070LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
