Onsemi FOD0710-SAMPLES technical specifications.
| Package/Case | SOIC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0710-SAMPLES to view detailed technical specifications.
No datasheet is available for this part.