
High CMR, 12.5Mbps logic gate optocoupler in a SOIC package, designed for surface mounting. Features a unidirectional data path with a 12.5Mbps data rate, 40ns propagation delay, and 4.5ns fall time. Offers 3.75kV isolation voltage and a push-pull output type. Operates across a wide temperature range of -40°C to 100°C, with a maximum power dissipation of 90mW. Supplied in tape and reel packaging with 2500 units per reel.
Onsemi FOD0710R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 4.5ns |
| Forward Current | 10mA |
| Height | 3.63mm |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 40ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0710R2 to view detailed technical specifications.
No datasheet is available for this part.
