
High CMR, 25Mbps logic gate optocoupler featuring a PUSH-PULL output type and unidirectional signal transmission. This surface mount SOIC package offers 3.75kV isolation voltage, a 25Mbps data rate, and a propagation delay of 40ns. Operating across a -40°C to 100°C temperature range, it has a 10mA forward current and 10uA input current. Packaged in tape and reel, this RoHS compliant component is ideal for general optocoupler applications.
Onsemi FOD0720R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 4.5ns |
| Forward Current | 10mA |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 40ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0720R2 to view detailed technical specifications.
No datasheet is available for this part.
