
High-speed logic output optocoupler featuring a 1-channel, unidirectional, push-pull output. Achieves a 25Mbps data rate with a 40ns propagation delay and 4.5ns fall time. Offers 3.75kV isolation voltage and operates from -40°C to 100°C. Surface mountable in an 8-pin SOIC package, it requires 10µA input current for 10mA output current.
Onsemi FOD0721 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 4.5ns |
| Forward Current | 10mA |
| Height | 3.43mm |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 90mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0721 to view detailed technical specifications.
No datasheet is available for this part.
