
Two-channel optocoupler with 2.5kV isolation voltage, featuring push-pull output and a 15Mbps data rate. Surface mount SOIC package with 8 pins, operating from a 4.5V to 5.5V supply. Delivers 2mA output current per channel with a propagation delay of 60ns and fall time of 8ns. Suitable for a wide temperature range of -40°C to 100°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Onsemi FOD0738 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 8ns |
| Forward Current | 20mA |
| Height | 3.63mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Propagation Delay | 60ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD0738 |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.