
The Onsemi FOD0738R2 is a dual channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a data rate of 15Mbps and a propagation delay of 60ns. The device is lead free and RoHS compliant. The FOD0738R2 is packaged in a SOIC package and is available in quantities of 2500. It is designed for surface mount applications and has a maximum power dissipation of 85mW.
Onsemi FOD0738R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 8ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | FOD0738 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD0738R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
