
Dual-channel optocoupler featuring high gain (7000% CTR) and low input current operation. This general-purpose isolator offers 2.5kV isolation voltage and supports a 0.1Mbps data rate. Designed for surface mounting in a SOIC package, it provides 60mA output current per channel with a maximum collector current of 60mA. Operating across a -40°C to 85°C temperature range, this lead-free and RoHS compliant component is supplied in a 3000-unit rail/tube.
Onsemi FOD073L technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 7000% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD073L |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD073L to view detailed technical specifications.
No datasheet is available for this part.
