
Dual-channel optocoupler featuring a high current transfer ratio of 7000% and a low input current of 1.6mA. This surface mount SOIC package device offers 2.5kV isolation voltage and supports a data rate of 0.1Mbps. Designed for general applications, it operates with a forward current of 20mA and provides an output current of 60mA per channel. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi FOD073LR2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 7000% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD073LR2 to view detailed technical specifications.
No datasheet is available for this part.
