Onsemi FOD073LR2-SAMPLES technical specifications.
| Package/Case | SOIC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD073LR2-SAMPLES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.