General purpose, unidirectional, single-channel optocoupler with a 3-state logic output. Features a 2.5Mbps data rate, 300ns propagation delay, and 300ns turn-on delay. Operates with DC input and provides up to 25mA output current. Packaged in an 8-pin SMD/SMT package, this RoHS compliant component is suitable for surface mounting.
Onsemi FOD2200S technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.5Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2200S to view detailed technical specifications.
No datasheet is available for this part.