
Surface mount logic IC output optocoupler featuring 5kV isolation and a 1-element, unidirectional design. Operates with a 5mA input current and 25mA output current, supporting a 2.5Mbps data rate. Offers a 3-state output type, 20V output voltage, and a propagation delay of 300ns. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for applications within a 0°C to 85°C temperature range.
Onsemi FOD2200SD technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 2.5Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2200SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
