
General purpose, 1-channel optocoupler with 5kV isolation voltage, designed for unidirectional signal transmission. Features a DIP package for through-hole mounting, a 3-state logic IC output, and a maximum data rate of 2.5Mbps. Operates with a 5mA input current and provides up to 25mA output current. Includes a propagation delay of 300ns and a fall time of 25ns, with a maximum power dissipation of 150mW.
Onsemi FOD2200TV technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2200TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
