
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel, 1-circuit configuration. Surface mountable in an 8-pin SMD package, this component offers a 50% current transfer ratio with a 25mA forward current and 8mA maximum output current. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and lead-free.
Onsemi FOD250LS technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD250LS to view detailed technical specifications.
No datasheet is available for this part.
