
Onsemi FOD250LT technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FOD250 |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD250LT to view detailed technical specifications.
No datasheet is available for this part.