
Single-channel, logic gate output optocoupler designed for high-speed data transmission up to 10 Mbps. Features 5kV isolation voltage, 3.3V logic compatibility, and a surface-mount, 8-pin DIP package. Operates with a forward current of 15mA and provides an output current of 50mA. Offers a propagation delay of 75ns and a turn-on delay time of 90ns, with a maximum power dissipation of 85mW. Suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi FOD260LS technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD260LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
