
The FOD260LT is a single-channel device with a maximum forward current of 50mA and a maximum power dissipation of 85mW. It is packaged in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The FOD260LT has a data rate of 10Mbps and a propagation delay of 75ns.
Onsemi FOD260LT technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD260L |
| Turn-On Delay Time | 90ns |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD260LT to view detailed technical specifications.
No datasheet is available for this part.
