Onsemi FOD270L technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 7000% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FOD270L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD270L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.