
The FOD270LT is an optocoupler isolator with a current transfer ratio of 7000% and an output voltage of 7V. It has a maximum collector current of 60mA and a maximum power dissipation of 100mW. The device is packaged in a PDIP package and is mounted through a hole. The FOD270LT operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FOD270LT technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 7000% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FOD270L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD270LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.