
Isolated error amplifier featuring a phototransistor output and DC input. Offers 5kV isolation voltage, 30V collector-emitter voltage, and 50mA maximum collector current. Operates with a 20mA forward current and 10mA input current, achieving a 200% current transfer ratio. Packaged in a DIP through-hole mount, this component boasts a 10kHz bandwidth and a power dissipation of 145mW.
Onsemi FOD2711 technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.