
Isolated error amplifier featuring a phototransistor output and a 5kV isolation voltage. Offers a 200% current transfer ratio with a 10mA input current and 20mA forward current. Maximum collector current is 50mA, with a collector-emitter saturation voltage of 400mV. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi FOD2711V technical specifications.
| Bandwidth | 10kHz |
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2711V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
