
General purpose optocoupler featuring a phototransistor output. Offers 2.5kV isolation voltage with a 10kHz bandwidth. Maximum collector current is 50mA, with a collector-emitter breakdown voltage of 70V. Operates with a forward current of 10mA and a current transfer ratio of 200%. Packaged in a surface-mount SOIC case.
Onsemi FOD2712 technical specifications.
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.88mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
