
The FOD2712AV is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a maximum power dissipation of 145mW. It is suitable for use in a variety of applications where electrical isolation is required.
Onsemi FOD2712AV technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2712AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
