
The FOD2712R2_Q is an isolation amplifier from Onsemi with a bandwidth of 10kHz and a collector emitter saturation voltage of 400mV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. It is designed for use in DC input applications with a maximum collector current of 50mA and a forward current of 20mA.
Onsemi FOD2712R2_Q technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.24V |
| Series | FOD2712 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2712R2_Q to view detailed technical specifications.
No datasheet is available for this part.