
Onsemi FOD2741A_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reference Voltage | 2.495V |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2741A_Q to view detailed technical specifications.
No datasheet is available for this part.