
General purpose optocoupler featuring a DC input and phototransistor output, designed for 1-channel isolation. Offers a 5kV isolation voltage and a 70V collector-emitter breakdown voltage. Operates with a 20mA forward current and a 10mA input current, providing a 200% current transfer ratio. This surface mount component has a 50kHz bandwidth and a maximum collector current of 50mA. Rated for 85°C maximum operating temperature and packaged in a rail/tube for 1000 units.
Onsemi FOD2741BS technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.72g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2741BS to view detailed technical specifications.
No datasheet is available for this part.
