
General purpose transistor output optocoupler featuring a 5kV isolation voltage and 50kHz bandwidth. This through-hole component offers a 200% current transfer ratio with a 10mA input current and 50mA maximum collector current. It operates within a -40°C to 85°C temperature range and has a 30V collector-emitter breakdown voltage. The device is packaged in a DIP format.
Onsemi FOD2741C technical specifications.
| Bandwidth | 50kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| Tolerance | 2% |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2741C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
