
The FOD2741CS_Q phototransistor has a collector emitter saturation voltage of 400mV and a current transfer ratio of 200%. It can handle a maximum collector current of 50mA and operates within a temperature range of -40°C to 85°C. The device is packaged in bulk and features a single output type.
Onsemi FOD2741CS_Q technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2741CS_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
